PowerCycling Series Thermoelectric Modules

Tark Thermal Solutions offer thermoelectric modules featuring high thermal cycling capability

Image of Laird Thermal Systems' PowerCycling Series Thermoelectric ModulesTark Thermal Solutions' PowerCycling series is a thermoelectric module (TEM) designed for thermal cycling between multiple temperature set points and is ideal for applications in healthcare and others where fast temperature changes are required. The module is specially constructed to reduce the amount of stress induced on the TE elements during operation. This product line has been tested to withstand 500 K cycles without degradation in performance. The TEMs are assembled using bismuth telluride semiconductor material and thermally conductive aluminum oxide ceramics.

Features
  • High thermal cycling capability
  • Precise temperature control
  • Reliable solid state operation
  • No sound or vibration
  • RoHS compliant
Applications
  • Molecular diagnostics
  • Clinical diagnostics
  • Analytical instrumentation
  • Electronic enclosure cooling
  • Chillers (liquid cooling)

Tark Thermal Solutions' Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions’ calculators to quickly view the optimum thermal management solution.

PowerCycling Series

ImageManufacturer Part NumberDescriptionSize / DimensionQmax @ ThDelta Tmax @ ThAvailable QuantityPriceView Details
PC8,12,F1,4040,TA,RT,W6108127086001PC8,12,F1,4040,TA,RT,W6Square - 40.00mm L x 40.00mm W72.0W @ 25°C67°C @ 25°C121 - Immediate$24.63View Details
PC4,12,F1,3030,TA,RT,W6108127040402PC4,12,F1,3030,TA,RT,W6Square - 30.00mm L x 30.00mm W33.4W @ 25°C67°C @ 25°C105 - Immediate$31.98View Details
PC6,12,F1.4040,TA,RT,W6108127060001PC6,12,F1.4040,TA,RT,W6Square - 40.00mm L x 40.00mm W51.4W @ 25°C67°C @ 25°C13 - Immediate$30.04View Details
PC7,161,F1,4040,TA,RT,W6108161070002PC7,161,F1,4040,TA,RT,W6Square - 40.00mm L x 40.00mm W76.3W @ 25°C67°C @ 25°C79 - Immediate$34.50View Details
PC12,139,F1,3550,TA.RT.W6108139120001PC12,139,F1,3550,TA.RT.W6Rectangular - 50.00mm L x 35.00mm W117.1W @ 25°C67°C @ 25°C70 - Immediate$35.34View Details
PC5,161,F1,4040,TA,RT,W6108161050002PC5,161,F1,4040,TA,RT,W6Square - 40.00mm L x 40.00mm W53.2W @ 25°C67°C @ 25°C13 - Immediate$37.27View Details
PC12-139-F1-3550-TA-W6108139120002PC12-139-F1-3550-TA-W6Rectangular - 50.00mm L x 35.00mm W117.1W @ 25°C67°C @ 25°C0 - ImmediateSee Page for PricingView Details
PELTIER MODULE 30X30X3.2MM 3.9A108127040403PELTIER MODULE 30X30X3.2MM 3.9ASquare - 30.00mm L x 30.00mm W33.4W @ 25°C67°C @ 25°C0 - ImmediateSee Page for PricingView Details
PC5-16-F1-4040-TA-W6108161050003PC5-16-F1-4040-TA-W6Square - 40.00mm L x 40.00mm W53.2W @ 25°C67°C @ 25°C0 - ImmediateSee Page for PricingView Details
PC6-12-F1-4040-TA-W6108127060002PC6-12-F1-4040-TA-W6Square - 40.00mm L x 40.00mm W51.4W @ 25°C67°C @ 25°C0 - ImmediateSee Page for PricingView Details
PC7-16-F1-4040-TA-W6108161070003PC7-16-F1-4040-TA-W6Square - 40.00mm L x 40.00mm W76.3W @ 25°C67°C @ 25°C0 - ImmediateSee Page for PricingView Details
PC8-12-F1-4040-TA-W6108127086003PC8-12-F1-4040-TA-W6Square - 40.00mm L x 40.00mm W72.0W @ 25°C67°C @ 25°C0 - ImmediateSee Page for PricingView Details
Published: 2015-08-31